TE Connectivity SSR-480D25 SSR-Industrial Relay 480VAC 25A Mountable

MPN
SSR-480D25
Order Code
15-7018
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

TE Connectivity SSR-480D25 is a solid-state industrial relay designed for use with systems rated up to 480VAC and 25A.

This mountable relay offers durable performance and reliable switching for high-power applications.

It is typically used in industrial automation and control equipment.

The SSR-480D25 enhances efficiency by providing fast and silent operation without mechanical wear.


Type Relay
Input Voltage 480VAC
Switching Current 25A
Switching Voltage 480VAC
Contact Current Rating 25a
Current Rating 25a
ELV Compliant
Input Current 25a
Input Type DC
Isolation Voltage 4kV
Lead Free Not Applicable
Load Current 25a
Max Input Current 15mA
Max Output Voltage 660v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -20°C
Mount Chassis Mount
Nominal Input Voltage (DC) 32v
Package Quantity 100
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Relay
RoHS Compliant Yes
Series SSR
Termination Screw
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot