TE Connectivity 6-1394461-5 SOLARLOK connector system Black

MPN
6-1394461-5
Order Code
50-3606
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderPlease contact us for lead time

The TE Connectivity SOLARLOK Connector System Plus-Coded 6mm² Black Socket is a simple and reliable system for wiring individual solar panels to the inverter. The connections were designed for use in extreme environments and to meet demands for easy, reliable processing. Further features include secure mating ensured by coded and locking housings, touch-safe insulated surface, high mating cycle durability and compliance with conventional international standards.


  • Cable coupler connector
  • Plus keying
  • Female
  • Manufacturer's part 0-1394461-5
Colour Black
Contact Material Copper
Contact Plating Silver
Gender Male
Housing colour Black
Insulation Diameter 8mm
IP Rating IP67
Mount Cable
Nominal Voltage 1000V
Number of Contacts 1
Number of pins 1
Orientation Straight
Package Quantity 100
Packaging Bulk
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Solarlok
Termination Crimp
Voltage Rating 1kV
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot