TE Connectivity Socket inset 631559

TE Connectivity produces a range of electrical sockets that include mini-universal and universal MATE-N-LOK sockets, which are designed to manage various voltage requirements and support different wire gauges.
Description Image Product Buy Pricing (Ex VAT) Pitch Barrel Type Compatible Insulation Diameter Range Compatible With Agency/Standards Products Contact Current Rating Contact Current Rating (Max) Contact Material Contact Retention Contact Mating Area Plating Material Thickness Contact Shape & Form Contact Style Current Rating Depth Gender Height Insulation Diameter Length Material Lead Free Max Voltage Rating (AC)
TE Connectivity 170362-1 Mini-Universal Socket 600V Pre-Tin 22-18 AWG
TE Connectivity 170362-1 Mini-Universal Socket 600V Pre-Tin 22-18 AWG
Standard range
Order code: 13-0757
MPN: 170362-1

Despatched within 4 working days - 440 in stock
50+ £0.060
Price per unit Ex VAT
4.14mm Open .059 – .094 CSA 7a 7 Brass 31.49 9.5a 3.6mm Female 4.4mm 0.134inch 17.25mm 600v
TE Connectivity 926882-1 Universal MATE-N-LOK Socket, 600VAC, 20-14 AWG
TE Connectivity 926882-1 Universal MATE-N-LOK Socket, 600VAC, 20-14 AWG
Standard range
Order code: 13-0769
MPN: 926882-1

Despatched within 4 working days - 3,958 in stock
100+ £0.062
Price per unit Ex VAT
.13 VDE 19a 19 Brass Split 19a 4mm Receptacle 4.5mm 0.13inch 20.1mm Brass
TE Connectivity 926884-1 Universal MATE-N-LOK Socket, 600 VAC, 24-18 AWG
TE Connectivity 926884-1 Universal MATE-N-LOK Socket, 600 VAC, 24-18 AWG
Standard range
Order code: 13-0772
MPN: 926884-1

Despatched within 4 working days - 6,056 in stock
100+ £0.087
Price per unit Ex VAT
.039 – .098 VDE 19a 19 Brass, CuZn, Bronze Yes (With) Split Socket 19a 3.4mm Receptacle 3.5mm 2.4892mm 20.1mm Brass Not Applicable

Trustpilot