TE Connectivity 926882-1 Universal MATE-N-LOK Socket, 600VAC, 20-14 AWG

MPN
926882-1
EAN-13
2050001340375
Order Code
13-0769
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,958 in stock

TE Connectivity 926882-1 is a female unshrouded pin and socket connector.

It supports a wire size range of 20-14 AWG.

The connector is ideal for reliable electrical connections in various industrial applications.

Its robust build ensures longevity and performance in demanding environments.


Type Socket inset
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .13
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Socket
Current Rating 19a
Depth 4mm
ELV Compliant
Gender Receptacle
Height 4.5mm
Insulation Diameter 0.13inch
Length 20.1mm
Material Brass
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 5000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Diameter 3.3mm
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot