TE Connectivity 170362-1 Mini-Universal Socket 600V Pre-Tin 22-18 AWG

MPN
170362-1
EAN-13
2050001340580
Order Code
13-0757
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

The TE Connectivity 170362-1 is a P&S connector, female shrouded for secure connections.

It accommodates wire sizes from 20 to 14 AWG and is supplied in a reel of 4000 pieces.

Main features include its reliability in maintaining stable electrical connections.

This connector is typically used in automotive and industrial applications.


Type Socket inset
Pitch 4.14mm
Approvals UL
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .059 – .094
Compatible With Agency/Standards Products CSA
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 9.5a
Depth 3.6mm
ELV Compliant
Gender Female
Height 4.4mm
Insulation Diameter 0.134inch
Length 17.25mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Cable
Number of Contacts 1
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 4000
Plating Thickness 0.8um
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot