TE Connectivity 926884-1 Universal MATE-N-LOK Socket, 600 VAC, 24-18 AWG

MPN
926884-1
EAN-13
2050001340399
Order Code
13-0772
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,056 in stock

TE Connectivity's Socket Inset 926884-1 is a high-quality industrial-grade connector ideal for electrical engineering applications. This heavy-duty connector features an innovative design for high voltage connections, compatible with 0.2-0.8 mm² wiring, and utilises a universal Mate-N-Lok bushing. Typical applications include use in harsh environments requiring reliable and durable electrical connections.
Type Socket inset
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .039 – .098
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Female
Contact Material Brass, CuZn, Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Style Socket
Contact Type Socket
Current Rating 19a
Depth 3.4mm
ELV Compliant
Gender Receptacle
Height 3.5mm
Insulation Diameter 2.4892mm
Lead Free Not Applicable
Length 20.1mm
Material Brass
Max Current Rating 19a
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 6000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Diameter 2.5mm
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot