TE Connectivity SO96-4-00 Solder Sleeves Shield Tubing Compact Design

MPN
SO96-4-00
Order Code
15-7794
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 48 in stock

The TE Connectivity SO96-4-00 solder sleeves offer a compact design ideal for efficient usage in confined spaces.

These sleeves provide reliable protection and insulation for shielded cable terminations.

They are particularly useful in aerospace and automotive applications where durability and precision are crucial.

The part ensures secure soldering, enhancing overall electrical performance.


Colour Blue, Clear
Length 19.1mm
Material PVDF, Polyvinylidene
Type Solder Sleeve
ELV Compliant
Government Qualified No
Inside Diameter 0.236inch
Maximum Operating Temperature 175°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series SolderSleeve SO96
Termination Solder

Reviews

Be the first to submit a review

Trustpilot