TE Connectivity SO96-3-00 Solder Sleeves Shield Tubing Water-Resistant

MPN
SO96-3-00
Order Code
15-8215
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's SO96-3-00 solder sleeves offer water-resistant shielding for electrical connections.

These sleeves provide reliable insulation and protection against moisture.

They are commonly used in automotive and aerospace applications.

The design ensures secure and efficient soldering for enhanced durability.


Colour Black, Blue, Clear
Length 0.65inch
Material PVDF, Polyvinylidene
Type Solder Sleeve
Diameter 0.2inch
Inside Diameter 5.08mm
Maximum Operating Temperature 175°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
RoHS Compliant Yes
Series SO96
Wire/Cable Diameter 5.08mm

Reviews

Be the first to submit a review

Trustpilot