TE Connectivity SO63-5-55-22-90 Solder Sleeves Shield Tubing Heat Shrink

MPN
SO63-5-55-22-90
Order Code
15-7518
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity's SO63-5-55-22-90 is a solder sleeve used for effective electrical shielding.

It features heat shrinkable tubing for secure and reliable connections.

This component is ideal for protecting and insulating wire splices in aerospace and military applications.

The solder sleeve ensures high-performance connections in demanding environments.


Type SolderSleeve Shield Terminators
Length 19.1mm
Colour Green
Color Blue, Clear
ELV Compliant
Government Qualified No
Inside Diameter 7mm
Insulation Material PVDF
Material PVDF, Polyvinylidene
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Reach SVHC Compliant Unknown
Series SolderSleeve SO63
Termination Solder
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot