TE Connectivity SLT-3X Solder Sleeves Shield Tubing For Cable Shielding

MPN
SLT-3X
Order Code
15-8460
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 40 in stock

The TE Connectivity SLT-3X solder sleeves are designed for effective cable shielding.

These sleeves ensure reliable electrical connections with heat-activated solder and a sealing ring.

They are ideal for aerospace, military, and industrial applications.

The product enhances durability and offers protection against environmental factors.


Length 17.3mm
Material PVDF, Polyvinylidene
Type Solder Sleeve
Inside Diameter 2.7mm
Maximum Operating Temperature 125°C
Package Quantity 200
Series SLT

Reviews

Be the first to submit a review

Trustpilot