The TE Connectivity RP73PF2A301RBTDF is a high-precision resistor featuring a resistance of 301 ohms.
It offers an accuracy of 0.1% and a power rating of 0.25 watts.
With a temperature coefficient of 25 parts per million, it's suited for applications requiring stability.
Typical uses include precision electronic devices and measurement equipment.
| Resistance |
301r |
| Tolerance |
0.1% |
| Case Code (Imperial) |
0805 |
| Case Code (Metric) |
2012 |
| Depth |
1.25mm |
| Height |
0.026inch |
| Length |
0.079inch |
| Max Power Dissipation |
250mW |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Number of Terminations |
2 |
| Package Quantity |
1 |
| Package/Case |
0805 |
| Packaging |
Cut Tape |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Resistance Tolerance |
0.1% |
| Resistor Type |
Thin Film |
| RoHS Compliant |
Yes |
| Series |
RP73P, Holsworthy |
| Technology |
THIN FILM |
| Termination |
SMD/SMT |
| Voltage Rating |
150v |
| Width |
0.049inch |