TE Connectivity RN73C2A511RBTG RN Precision Resistor 511R 0.1% 10PPM

MPN
RN73C2A511RBTG
Order Code
15-6465
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
250+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,000 in stock

TE Connectivity's RN73C2A511RBTG is a precision resistor with a resistance of 511 ohms.

This resistor offers high accuracy with a tolerance of 0.1% and a low temperature coefficient of 10 ppm/°C.

It is ideal for use in applications requiring stable and reliable performance under varied conditions.

Common uses include precision measurement equipment and high-precision electronic circuits.


Resistance 511
Tolerance 0.1
Voltage 150V
Power Rating Not Specified
PPM 10ppm
Manufacturer Series RN73
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot