TE Connectivity RN73C2A4K22BTDF RN Resistor 0805 4K22 0.1% 10PPM 1KRL

MPN
RN73C2A4K22BTDF
Order Code
15-6479
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity RN73C2A4K22BTDF is a precision resistor featuring a resistance value of 4.22 kilo-ohms.

It offers a tight tolerance of 0.1% and a low temperature coefficient of 10 parts per million.

The resistor comes in an 0805 surface-mount package.

It is typically used in applications requiring high accuracy, such as instrumentation and high-stability circuits.


Resistance 4220
Tolerance 0.1
Voltage 150V
PPM 10ppm
Manufacturer Series RN73
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot