TE Connectivity PT78730 Relay Sockets & Hardware For PT3 DIN SCRE Term Relay

MPN
PT78730
Order Code
15-7024
Country of Origin
Romania
Qty Unit Price (Ex VAT)
40+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 4,893 in stock

TE Connectivity's PT78730 is a relay socket designed for secure mounting of PT3 DIN rail terminal relays.

The compact and durable construction ensures reliable performance in industrial automation applications.

This socket facilitates efficient connectivity and simplifies relay replacement, enhancing operational efficiency.

It is typically used in control panels and machinery systems for effective relay interfacing.


Type Relay
Current Rating 10a
DC Rated Voltage 240v
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount DIN Rail, Panel
Number of Contacts 14
Number of Poles 3
Number of Positions 11
Orientation Straight
Package Quantity 10
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series PT, SCHRACK
Termination Screw
Voltage Rating 240v

Reviews

Be the first to submit a review

Trustpilot