TE Connectivity PS0S0DHXA Power Entry Module 10A Dual Fuse Snap In Mount

MPN
PS0S0DHXA
Order Code
15-6347
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £39.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity PS0S0DHXA is a power entry module designed for easy installation with snap-in mounting.

It has a 10A current rating and features dual fuse protection for enhanced safety.

This module is ideal for use in electronic equipment requiring reliable power management.

Typical applications include consumer electronics, medical devices, and industrial machinery.


Current Rating 10a
Voltage 250v
Current 10a
Fuse Yes
Leakage Current 2uA
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Package Quantity 80
Package/Case Module
RoHS Compliant Yes
Series P
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot