TE Connectivity Power Relays Industrial relay 608510

The components are industrial relays manufactured by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Current Coil Power Coil Resistance Coil Voltage (DC) Coil Type Current Rating Depth Maximum Operating Temperature Min Operating Temperature Misc Attribute Nominal Voltage Number of Contacts Mount Reach SVHC Compliant Operate Time RoHS Compliant Package/Case Radiation Hardening Termination
TE Connectivity 3-1461491-0 PCN-105D3MHZ Industrial Relay 5V DC/AC
TE Connectivity 3-1461491-0 PCN-105D3MHZ Industrial Relay 5V DC/AC
Standard range
Order code: 07-4338
MPN: 3-1461491-0

Despatched within 4 working days - 10 in stock
1+ £3.37
Price per unit Ex VAT
5V DC 24.04mA 208Ω 5v 8a 5mm 70°C -30°C PCN-105D3MHZ,000 5V DC/AC PCB 5ms SIP No PC Pin
TE Connectivity 3-1461491-3 PCN-112D3MHZ Industrial Relay 12V DC/AC
TE Connectivity 3-1461491-3 PCN-112D3MHZ Industrial Relay 12V DC/AC
Standard range
Order code: 07-4339
MPN: 3-1461491-3

Despatched within 4 working days - 24 in stock
2+ £3.61
Price per unit Ex VAT
12V DC 120mW 1200Ω 12v Non-Latching 3a PCN-112D3MHZ,000 12V DC/AC 1 Unknown Yes

Trustpilot