TE Connectivity 3-1461491-0 PCN-105D3MHZ Industrial Relay 5V DC/AC

MPN
3-1461491-0
EAN-13
2050006509753
Order Code
07-4338
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £3.82 £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TE Connectivity 3-1461491-0 is a power relay featuring a 1 Form A SPST-NO configuration.

It is designed for momentary switching applications.

This relay is commonly used in industrial control systems and automation.

It offers reliable performance for switching high power signals.


Coil Voltage 5V DC
Contact Configuration 1NO
Coil Current 24.04mA
Coil Resistance 208Ω
Coil Voltage (DC) 5v
Colour White
Connection THT
Contact Current Rating 3a
Contact Material AgNi
Contact Plating Gold
Creepage distance (coil/clips) 3.5mm
Current Rating 8a
Depth 5mm
Dimensions (L x W x H) 20 x 5 x 12.5 mm
ELV Compliant
Height 12.5mm
Length 20mm
Maximum Operating Temperature 70°C
Maximum Temperature +85°C
Min Operating Temperature -30°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute PCN-105D3MHZ,000
Mount PCB
Nominal Voltage 5V DC/AC
Operate Time 5ms
Package/Case SIP
Packaging Rail/Tube
Radiation Hardening No
Termination PC Pin
Throw Configuration SPST
Type Industrial relay
Voltage Rating (AC) 277v
Weight 3g
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot