TE Connectivity 3-1461491-3 PCN-112D3MHZ Industrial Relay 12V DC/AC

MPN
3-1461491-3
EAN-13
2050006509739
Order Code
07-4339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The TE Connectivity 3-1461491-3 is a power signal relay with a 1 Form A SPST-NO configuration.

It is designed for momentary signal switching applications.

This relay is commonly used in automated control systems and circuit isolation.

Ideal for use in industrial and commercial electronic devices.


Coil Voltage 12V DC
Contact Configuration 1NO
Coil Power 120mW
Coil Resistance 1200Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Colour White
Connection THT
Contact Current Rating 3a
Contact Material AgNi
Contact Plating Gold
Creepage distance (coil/clips) 3.5mm
Current Rating 3a
Dimensions (L x W x H) 20 x 5 x 12.5 mm
ELV Compliant
Height 12.5mm
Length 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute PCN-112D3MHZ,000
Nominal Voltage 12V DC/AC
Number of Contacts 1
Packaging Rail/Tube
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Type Industrial relay
Weight 3g
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot