TE Connectivity Power Relays 608500

The TE Connectivity components are a selection of relays designed for various high-current switching applications.
Description Image Product Buy Pricing (Ex VAT) Switching Current Coil Voltage Contact Configuration Coil Current Coil Power Application(s) Coil Resistance Coil Voltage (DC) Contact Base Material Contact Current Rating Contact Material Control Mode Coil Voltage (AC) Current Rating DC Rated Voltage Depth ELV Contact Voltage Rating (AC) Height Length
TE Connectivity 1393277-4 Relay 40A PCB Class V23076A1001C133
TE Connectivity 1393277-4 Relay 40A PCB Class V23076A1001C133
Extended range
Order code: 07-3569
MPN: 1393277-4

Back order - 1,802 availableBack-order availability date - 20/07/2026
1+ £6.54
Price per unit Ex VAT
40A 133.3mA 1.6w 90r 12v Silver Alloy 45a Silver 25a 12v 21.1mm Compliant 21.2mm 26.1mm
TE Connectivity 1461492-5 Relay PCB Miniature Appliance 112LM000
TE Connectivity 1461492-5 Relay PCB Miniature Appliance 112LM000
Extended range
Order code: 07-3611
MPN: 1461492-5

Back order - 1,532 availableBack-order availability date - 20/07/2026
3+ £1.56
Price per unit Ex VAT
5A 27.8mA 250mW 320r 12v 5a Tin, Silver Monostable, DC Compliant .598 18.2mm
TE Connectivity 6-1393211-2 Relay T92P7A22-240 1 pc SPST-NO 40A 240V
TE Connectivity 6-1393211-2 Relay T92P7A22-240 1 pc SPST-NO 40A 240V
Standard range
Order code: 07-4711
MPN: 6-1393211-2

Despatched within 4 working days - 48 in stock
1+ £16.28
Price per unit Ex VAT
40A 240V AC SPST (to be defined) 16.7mA 4w POWER 3.8kR 30a Silver, Cadmium 240v 34.54mm Non-Compliant 277v 1.039inch 52.1 mm


Trustpilot