TE Connectivity 1393277-4 Relay 40A PCB Class V23076A1001C133

MPN
1393277-4
EAN-13
2050007048619
Order Code
07-3569
Country of Origin
Portugal
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,802 availableBack-order availability date - 20/07/2026

The TE Connectivity V23076A1001C133 is a relay suitable for heavy-duty applications with a current rating of 40A. Designed for printed circuit boards, it is ideal for use in industrial and automotive systems. Typical applications include managing high-power components and ensuring reliable switching performance.
Switching Current 40A
Coil Current 133.3mA
Coil Power 1.6w
Coil Resistance 90r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Base Material Silver Alloy
Contact Current Rating 45a
Contact Material Silver
Current Rating 25a
DC Rated Voltage 12v
Depth 21.1mm
ELV Compliant
Height 21.2mm
Length 26.1mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute V23076A1001C133
Mount Through Hole
Mounting Type PCB
Number of Contacts 2
Operate Time 5ms
Packaging Bulk
Packaging Type Box
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23076
Termination PCB
Throw Configuration SPDT
Type Automotive PCB Single Relays
Weight 22g
Width 0.83inch

Reviews

Be the first to submit a review

Trustpilot