TE Connectivity 6-1393211-2 Relay T92P7A22-240 1 pc SPST-NO 40A 240V

MPN
6-1393211-2
EAN-13
2050007022701
Order Code
07-4711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TE Connectivity 6-1393211-2 is a DPST NO relay designed for 240VAC operation.

It features a panel mount configuration, providing secure installations.

This relay is commonly used in industrial automation and control systems.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 240V AC
Contact Configuration SPST (to be defined)
Switching Current 40A
Application(s) POWER
Coil Current 16.7mA
Coil Power 4w
Coil Resistance 3.8kR
Coil Type Non-Latching
Coil Voltage (AC) 240v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Depth 34.54mm
ELV Non-Compliant
Flammability Rating UL94 V-0
Height 1.039inch
Length 52.1 mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 65°C
Minimum Operating Temperature -55°C
Misc Attribute T92P7A22-240
Mount Panel
Mounting Type Panel
Operate Time 15ms
Package Quantity 30
Packaging Bulk
Packaging Type Package
Power Consumption 4w
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T92
Switching Capacity 2kW
Termination Quick Connect
Throw Configuration DPST
Type Power Relays
Voltage Rating (AC) 600v
Weight 3.034oz
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot