TE Connectivity Power Relays 608491

TE Connectivity manufactures a group of EC mini relays, characterised by their compact and durable design, suitable for single pole double throw (SPDT) applications with varied voltage capacities.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Mounting Type Coil Power Contact Configuration Coil Resistance RoHS Contact Base Material Coil Type Control Mode Coil Voltage (DC) Contact Material Current Rating Contact Current Rating ELV Misc Attribute Height Length Max Operating Temperature Min Operating Temperature Mount
TE Connectivity 1-1393304-8 EC Mini Relay Compact And Durable Design
TE Connectivity 1-1393304-8 EC Mini Relay Compact And Durable Design
Standard range
Order code: 07-3358
MPN: 1-1393304-8

3 in stock, despatched in 4 working days
1+ £10.89
Price per unit Ex VAT
Socket Compliant V23134J2053X194
TE Connectivity 1-1414552-0 EC Mini Relay V23136A1001X057 1 pc Box
TE Connectivity 1-1414552-0 EC Mini Relay V23136A1001X057 1 pc Box
Standard range
Order code: 07-3366
MPN: 1-1414552-0

5 in stock, despatched in 4 working days
1+ £11.37
5+ £11.29
10+ £11.20
20+ £11.12
Price per unit Ex VAT
12V DC 1.3w 114r Silver Alloy Monostable, DC Silver 60a Compliant V23136A1001X057 2.133inch 32.41mm 125°C -40°C Plug-In
TE Connectivity 6-1393292-3 EC Micro Relay Compact Versatile Switch
TE Connectivity 6-1393292-3 EC Micro Relay Compact Versatile Switch
Standard range
Order code: 07-4716
MPN: 6-1393292-3

39 in stock, despatched in 4 working days
2+ £3.11
Price per unit Ex VAT
12V DC 1.34w 1CO (SPDT) 430r Silver Alloy Non-Latching 24v Silver 20a 30a Compliant V23074A2002A403 25.4mm 23mm 125°C -40°C Socketable, Plug-In


Trustpilot