TE Connectivity 6-1393292-3 EC Micro Relay Compact Versatile Switch

Order Code:

07-4716

Brand: TE Connectivity MPN: 6-1393292-3 EAN-13: 2050007072744
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
39 in stock, despatched in 4 working days

The TE Connectivity 6-1393292-3 V23074A2002A403 is an automotive relay designed for 12V systems with a 40A capacity.

It features a single pole double throw (SPDT) contact configuration.

This relay is commonly used in vehicle electrical systems to control circuits for components like lights and motors.

Its robust design ensures reliable performance in automotive applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Coil Power 1.34w
Coil Resistance 430r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 30a
Contact Material Silver
Current Rating 20a
ELV Compliant
Height 25.4mm
Length 23mm
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Misc Attribute V23074A2002A403
Mount Socketable, Plug-In
Operate Time 5ms
Package/Case 120
Packaging Type Box
Reach SVHC Compliant Unknown
Relay Type Relay
RoHS Compliant Yes
Series Micro Relay A
Termination Plug
Throw Configuration SPDT
Type Micro Relays
Weight 16g
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot