TE Connectivity 1-1414552-0 EC Mini Relay V23136A1001X057 1 pc Box

Order Code:

07-3366

Brand: TE Connectivity MPN: 1-1414552-0 EAN-13: 2050007044086
Qty Unit Price (Ex VAT)
1+ £11.37
5+ £11.29
10+ £11.20
20+ £11.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

TE Connectivity, 1-1414552-0, is a compact automotive relay.

It operates at 12V and can handle up to 40A with its 5-pin configuration.

This relay is ideal for switching applications in vehicles, including lights and motors.

Its robust design ensures reliable performance in various automotive environments.


Coil Voltage 12V DC
Coil Power 1.3w
Coil Resistance 114r
Contact Base Material Silver Alloy
Contact Material Silver
Control Mode Monostable, DC
Current Rating 60a
ELV Compliant
Height 2.133inch
Length 32.41mm
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Misc Attribute V23136A1001X057
Mount Plug-In
Operate Time 8.5ms
Package/Case 120
Packaging Type Box
Relay Type Relay
RoHS Compliant Yes
Termination Plug
Throw Configuration SPDT
Type Mini Relays
Weight 60g
Width 1.386inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot