TE Connectivity Plasti-grip Parallel Splice Tin

These insulated parallel splices are from the TE Connectivity Plasti-grip range and are colour coded.

Description Image Product Buy Pricing (Ex VAT) Max Wire Size Colour Body Material Color Body Plating Compatible Insulation Diameter Range Diameter Insulation Diameter Gender Length Material Pack Qty Maximum Wire Size AWG Package Quantity Product Length Product Weight Reach SVHC Compliant Terminal Material Wire Gauge (Max) Voltage Rating (AC)
TE 34132 Plasti-grip Parallel Splice Tin 22-16AWG Red
TE 34132 Plasti-grip Parallel Splice Tin 22-16AWG Red
Standard range
Order code: 63-7263
MPN: 34132

Order in multiples of 10000


Despatched within 5 working days - 12,800 in stock
10000+ £0.382
Price per unit Ex VAT
509 – 3260 Red Red .14 3.56mm 0.14inch 19.3 Copper 1000 1000 .76 .244 No Copper 22AWG
TE 34136 Plasti-grip Parallel Splice Tin 12-10AWG Yellow
TE 34136 Plasti-grip Parallel Splice Tin 12-10AWG Yellow
Standard range
Order code: 63-7264
MPN: 34136

Order in multiples of 200


Despatched within 5 working days - 6,294 in stock
200+ £0.681
Price per unit Ex VAT
5180 – 13100 Yellow Copper Yellow Tin .23 5.84mm 0.23inch Female 22.1mm 500 10 500 .87 .43 12AWG 300v

Trustpilot