TE 34136 Plasti-grip Parallel Splice Tin 12-10AWG Yellow

MPN
34136
Order Code
63-7264
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
200+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 6,294 in stock

These insulated parallel splices are from the TE Connectivity Plasti-grip range and are colour coded.


  • Product type: Splice
  • Colour: Yellow
  • Contact plating: Tin
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3 - 6
  • Insulation diameter: 5.84mm [.23 in ]
  • Insulated: Yes
  • Support style: Insulation Support
  • Wire size (CMA): 5180 - 13100
  • Weight per piece (g): .43
  • Sleeve material: Vinyl
  • Splice material: Copper
  • Splice type: Parallel Splice
  • Serrated: Yes
  • Operating temperature range: 90°C
  • Packaging quantity: 1
  • Mftrs part no. 34136
Type Parallel splice
Max Wire Size 5180 – 13100
Insulation Fully Insulated
Colour Yellow
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .23
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 5.84mm
Gender Female
Government Qualified No
Insulation Diameter 0.23inch
Insulation Material Vinyl
Length 22.1mm
Maximum Wire Size AWG 10
Number of Wire Entries 2
Pack Qty 500
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length .87
Product Weight .43
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Terminal Plating Material Tin
Termination Crimp
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Gauge -10AWG

Reviews

Be the first to submit a review

Trustpilot