TE 34132 Plasti-grip Parallel Splice Tin 22-16AWG Red

MPN
34132
Order Code
63-7263
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10000+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 12,800 in stock

These insulated parallel splices are from the TE Connectivity Plasti-grip range and are colour coded.


  • Product type: Splice
  • Colour: Red
  • Contact plating: Tin
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 3.56mm [.14 in ]
  • Insulated: Yes
  • Support style: Insulation Support
  • Wire size (CMA): 509 - 3260
  • Weight per piece (g): .244
  • Sleeve material: Vinyl
  • Splice material: Copper
  • Splice type: Parallel Splice
  • Serrated: Yes
  • Operating temperature range: 90°C
  • Packaging quantity: 1
  • Mftrs part no. 34132
Type Parallel splice
Max Wire Size 509 – 3260
Insulation Fully Insulated
Colour Red
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .14
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 3.56mm
Government Qualified No
Insulation Diameter 0.14inch
Insulation Material Vinyl
Length 19.3
Material Copper
Number of Wire Entries 2
Pack Qty 1000
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length .76
Product Weight .244
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Terminal Material Copper
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot