TE Connectivity PIDG Crimp Pin 6.7mm Pin

TE Connectivity partially insulated diamond grip (PIDG) crimp pin (6.7mm).

Description Image Product Buy Pricing (Ex VAT) Colour Maximum Wire Size mm2 Compatible Insulation Diameter Range Contact Mating Area Length Heavy Duty Insulated Wire Support Insulation Diameter Insulation Color Length Maximum Wire Size AWG Outer Width Overall Length Pin Diameter Pin Length Plating Packaging Quantity Primary Product colour Shrouded Reach SVHC Compliant Thickness
TE 165046 PIDG Crimp Pin 6.7mm Tin 16-14AWG Blue
TE 165046 PIDG Crimp Pin 6.7mm Tin 16-14AWG Blue
Extended range
Order code: 63-7192
MPN: 165046

Order in multiples of 1000


Available to back orderBack-order availability date - 05/10/2026
1000+ £0.433
Price per unit Ex VAT
Blue 2.6mm² .115 – .17 .26 No Yes 0.1696inch Blue 20.3mm [.80 in ] 16 to 14AWG 1.8mm 20.3mm 1.8mm 6.7mm Copper 1000 Blue Unknown 1.8mm
TE 165514-1 PIDG Crimp Pin 6.7mm Tin 26-22AWG Yellow
TE 165514-1 PIDG Crimp Pin 6.7mm Tin 26-22AWG Yellow
Standard range
Order code: 63-7187
MPN: 165514-1

Order in multiples of 60


Available to back orderBack-order availability date - 05/10/2026
60+ £1.13
Price per unit Ex VAT
Yellow 0.4mm² .082 2.08mm 18.2mm [.717 in ] 26 to 22AWG 1.1mm 18.2mm 2.08mm 6.9mm Tin Yellow No (Without) 1.1mm

Trustpilot