TE 165046 PIDG Crimp Pin 6.7mm Tin 16-14AWG Blue

MPN
165046
Order Code
63-7192
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1000+ £0.433
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

TE Connectivity partially insulated diamond grip (PIDG) crimp pin (6.7mm).


  • Colour: Blue
  • Length: 20.3mm [.80 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1 - 2.6
  • Insulation diameter: 2.92 - 4.31mm [.1149 -.1696 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-003
  • Insulated wire support: Yes
  • Sleeve material: Nylon
  • Barrel inside diameter: 4.3mm [.169 in ]
  • DIN wire size (mm²): 1 - 2.5
  • Packaging quantity: 1
  • Mftrs part no. 165046
Insulated Yes
Colour Blue
Maximum Wire Size mm2 2.6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper, Tin
Contact Mating Area Length .26
Contact Plating Tin
Contact Shape & Form Round
ELV Compliant
Gender Male
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 0.1696inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 20.3mm [.80 in ]
Material Copper
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Outer Width 1.8mm
Overall Length 20.3mm
Package Quantity 1000
Packaging Box
Packaging Method Loose Piece
Packaging Quantity 1000
Pin Diameter 1.8mm
Pin Length 6.7mm
Plating Copper
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Pin Terminal
Termination Crimp
Thickness 1.8mm
Type Crimp Wire Pins, Tabs & Ferrules
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Diameter 0.17inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot