TE 165514-1 PIDG Crimp Pin 6.7mm Tin 26-22AWG Yellow

MPN
165514-1
Order Code
63-7187
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
60+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 856 in stock

TE Connectivity, 165514-1, is a wire terminal designed for 0.4mm² wire sizes.

It is a female, unshrouded terminal, providing reliable electrical connections.

Made for general-purpose electrical applications, it is often used in automotive and industrial settings.

Its durable construction ensures a secure and lasting connection.


  • Colour: Yellow
  • Length: 18.2mm [.717 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .12 -.4
  • Insulation diameter: 2.08mm [.082 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Support style: Insulation Support
  • Shape code: WIRE PIN-003
  • Sleeve material: Nylon
  • DIN wire size (mm²): .14 -.35
  • Packaging quantity: 1
  • Mftrs part no. 165514-1
Insulated Yes
Colour Yellow
Maximum Wire Size mm2 0.4mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .082
Contact Material Copper, Tin
Contact Plating Tin
Contact Shape & Form Round
ELV Compliant
Gender Male
Insulation Insulated
Insulation Diameter 2.08mm
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 18.2mm [.717 in ]
Material Copper
Maximum Wire Size AWG 26 to 22AWG
Mounting Type Wire Mount
Outer Width 1.1mm
Overall Length 18.2mm
Package Quantity 1000
Packaging Box
Packaging Method Loose Piece
Pin Diameter 2.08mm
Pin Length 6.9mm
Plating Tin
Primary Product colour Yellow
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Pin Terminal
Termination Crimp
Thickness 1.1mm
Type Crimp Wire Pins, Tabs & Ferrules
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 254 – 642
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot