TE Connectivity PCB Headers - Female Sockets Pin strip (standard) 608750

TE Connectivity produces AMP Quick Pin Strips featuring a 2.54 mm spacing, offering reliable interconnect solutions.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Board contact surface Body Orientation Boss Circuit Application Connector contact surface Contact Finish - Mating Gender Contact Material Contact Mating Length Contact Plating Contact Post Length Mounting Contact Shape Contact Style Contact Type Product Depth (mm) Product Height (mm) Product Length (mm) Flammability Rating
TE Connectivity 828548-2 AMP Quick Pin Strip 2.54mm 1 pc
TE Connectivity 828548-2 AMP Quick Pin Strip 2.54mm 1 pc
Standard range
Order code: 07-4989
MPN: 828548-2

699 in stock, despatched in 4 working days
20+ £0.230
Price per unit Ex VAT
2 Tin plated No (Without) Signal Tin plated TIN Bronze 5.2mm Tin 0.114inch Round Pin Male Pin UL94 V-0
TE Connectivity 829154-6 AMP QUICK Pin Strip 2.54mm Spacing 1 pc
TE Connectivity 829154-6 AMP QUICK Pin Strip 2.54mm Spacing 1 pc
Standard range
Order code: 07-4998
MPN: 829154-6

89 in stock, despatched in 4 working days
5+ £1.18
Price per unit Ex VAT
6 Straight Gold plated HDR Through Hole 4.9 8.8 14.74
TE Connectivity 829154-8 AMP Pin Strip 2.54mm Contact Spacing 1 pc
TE Connectivity 829154-8 AMP Pin Strip 2.54mm Contact Spacing 1 pc
Standard range
Order code: 07-4999
MPN: 829154-8

563 in stock, despatched in 4 working days
5+ £1.13
Price per unit Ex VAT
8 Straight Gold plated HDR Through Hole 4.9 8.8 19.82


Trustpilot