TE Connectivity 828548-2 AMP Quick Pin Strip 2.54mm 1 pc

Image Representative of Range

TE Connectivity 828548-2 AMP Quick Pin Strip 2.54mm 1 pc

Order Code:

07-4989

Brand: TE Connectivity MPN: 828548-2 EAN-13: 2050003225663
Qty Unit Price (Ex VAT)
20+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
699 in stock, despatched in 4 working days

TE Connectivity's 828548-2 is a board connector with 2 contacts arranged in 1 row, designed for male unshrouded configurations.

This connector is ideal for high-density electronic applications, providing reliable interconnect solutions.

Its compact design supports easy integration in tight spaces on printed circuit boards.

The product is commonly used in telecommunications and computer equipment.


Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Board contact surface Tin plated
Boss No (Without)
Case Material PBT
Circuit Application Signal
Connection Print
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Finish Copper alloy
Contact Finish - Mating TIN
Contact Material Bronze
Contact Mating Length 5.2mm
Contact Plating Tin
Contact Post Length 0.114inch
Contact Shape Round
Contact Style Pin
Contact Type Male Pin
CS 2.54mm
Factory colour Ecru
Flammability Rating UL94 V-0
Height 0.34inch
Housing Color Natural
Industrial packaging No
Insulation Color Natural
Insulation Material PBT
Lead Length 2.8956mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Misc Attribute AMP QUICK
Mount Through Hole
Mounting Ears No (Without)
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Orientation Straight
Package Quantity 2500
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 33.02mm
Plating Tin
Plating Thickness 1.3um
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Selectively Loaded No (Without)
Series AMP QUICK
Stackable No
Tail Length 0.11inch
Termination Through Hole
Type Pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot