The TE Connectivity 829154-8 AMP Headers are shrouded male connectors designed for durable and reliable connections.
They feature an 8-pin wire housing providing secure and steady electrical paths.
These connectors are typically used in applications such as electronic devices, computer peripherals, and automotive systems.
The robust design ensures excellent performance in various environmental conditions.
| Pitch |
2.54mm |
| No. of Rows |
1 |
| No. of Ways |
8 |
| Body Orientation |
Straight |
| Case Material |
PBT |
| Connection |
Print |
| Connector contact surface |
Gold plated |
| Connector System |
wire-to-board |
| Connector Type |
Pin strip, straight |
| Contact Finish |
Copper alloy |
| CS |
2.54mm |
| Factory colour |
Ecru |
| Gender |
HDR |
| Industrial packaging |
No |
| Insulation Material |
PBT |
| Misc Attribute |
AMP QUICK |
| Mounting |
Through Hole |
| Number of Contacts |
8 |
| Number of Rows |
1 |
| Product Depth (mm) |
4.9 |
| Product Height (mm) |
8.8 |
| Product Length (mm) |
19.82 |
| Series |
AMP QUICK |
| Terminal Pitch (mm) |
2.54 |
| Termination Method |
Solder |
| Type |
Pin strip (standard) |
To use this facility please Sign In.
Sign In