TE Connectivity 829154-6 AMP QUICK Pin Strip 2.54mm Spacing 1 pc

Image Representative of Range

TE Connectivity 829154-6 AMP QUICK Pin Strip 2.54mm Spacing 1 pc

Order Code:

07-4998

Brand: TE Connectivity MPN: 829154-6 EAN-13: 2050003225908
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
89 in stock, despatched in 4 working days

TE Connectivity's AMP QUICK Pin Strip features a standard design with a contact spacing of 2.54 mm. It is commonly used in electronic applications where reliable connections are required. This component is suitable for a variety of uses, including prototyping and circuit board assembly.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Body Orientation Straight
Case Material PBT
Connection Print
Connector contact surface Gold plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Finish Copper alloy
CS 2.54mm
Factory colour Ecru
Gender HDR
Industrial packaging No
Insulation Material PBT
Misc Attribute AMP QUICK
Mounting Through Hole
Number of Contacts 6
Number of Rows 1
Product Depth (mm) 4.9
Product Height (mm) 8.8
Product Length (mm) 14.74
Series AMP QUICK
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot