TE Connectivity NB17452001 RP-4800-NO.6-0-STK Heat Shrink Tubes 4.8mm Diameter

MPN
NB17452001
Order Code
15-3444
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
7+ £84.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Available to back orderBack-order availability date - 09/11/2026

TE Connectivity's RP-4800-NO.6-0-STK is a heat shrink tube with a 4.8mm diameter.

This product features a durable construction ideal for insulating and protecting cables.

It is commonly used in electrical and electronic applications for bundling wires.

The tubes ensure reliable performance by safeguarding against environmental damage.


Type Heat Shrink Tubing
Length 48.031
Colour Black
Flexibility Flexible
Mechanical Resistance Strain Relief
Operating Temperature Range -67 – 275
Packaging Method Stick
Primary Product Material Irradiated Modified Polyolefin
Product Source Czech Republic
Shrunk Diameter .68
Supplied Diameter 2.375

Reviews

Be the first to submit a review

Trustpilot