TE Connectivity NB10884001 ATUM Tubing Heat Shrink 4.5/1.5 Black

MPN
NB10884001
Order Code
15-3410
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 300 in stock

TE Connectivity NB10884001 is a heat shrink tubing with a 4.5/1.5 shrink ratio in black.

It provides excellent insulation and protects wires from environmental damage.

This tubing is commonly used in automotive and electrical applications.

Its durable design ensures long-lasting performance and reliability.


Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Black
Flexibility Semi-Flexible
Mechanical Resistance Strain Relief
Operating Temperature Range -67 – 230
Packaging Method Reel
Primary Product Material Irradiated Modified Polyolefin
Product Source Czech Republic
Shrunk Diameter .059
Style Straight
Supplied Diameter .177

Reviews

Be the first to submit a review

Trustpilot