TE Connectivity MS563702BA03-50 Pressure Sensor Barometric 300-1200mbar 1.8

MPN
MS563702BA03-50
Order Code
14-9818
Country of Origin
China
Qty Unit Price (Ex VAT)
3600+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3600
Despatched within 5 working days - 3,600 in stock

The TE Connectivity MS563702BA03-50 is a pressure sensor designed for barometric applications.

It operates within a pressure range of 300 to 1200 mbar.

This sensor features low power consumption and high precision.

It is typically used in weather stations, altimeters, and GPS systems.


Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number of Bits 24
Operating Temperature Range -40 – 185
Product Height .035
Product Length .118
Product Width .118
Supply Voltage-Max 3.6
Supply Voltage-Min 1.5
Termination Type SOLDER
Type Board Mount Pressure Sensors

Reviews

Be the first to submit a review

Trustpilot