TE Connectivity Modular Adaptors 608736

TE Connectivity produces a range of VAL-U-LOK connectors, which include various plug configurations with differing pin positions and specific design features, suitable for versatile electrical applications.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Mounting Type Approvals Centerline (Pitch) Mounting Direction Circuit Application Colour Color Compatible Insulation Diameter Range Connector Length Connector Mounting Type Connector Width Pitch Contact Gender Contact Retention Contact Retention Within Housing Current Rating Depth Flammability Rating ELV
TE Connectivity 1-1586017-2 VAL-U-LOK 12P FH Plug V0 In Bag
TE Connectivity 1-1586017-2 VAL-U-LOK 12P FH Plug V0 In Bag
Order code: 07-3416
MPN: 1-1586017-2
20+ £0.327
Price per unit Ex VAT
CSA 4.191mm Power & Signal White .047 – .122 1.039 Cable Mount (Free-Hanging) .937 4.2 No (Without) Without 23.8mm UL94 V-0 Compliant
TE Connectivity 1-794953-2 VAL-U-LOK Plug Bag 12P PM Keyed
TE Connectivity 1-794953-2 VAL-U-LOK Plug Bag 12P PM Keyed
Order code: 07-3890
MPN: 1-794953-2
25+ £0.239
Price per unit Ex VAT
12 Panel Mount CSA Straight Power & Signal Natural, Beige .047 – .122 1.039 .94 4.2mm Male No (Without) Without 9a 23.9mm UL94 V-2 Compliant
TE Connectivity 1-794953-4 VAL-U-LOK Plug 14 Positions Bagged
TE Connectivity 1-794953-4 VAL-U-LOK Plug 14 Positions Bagged
Order code: 07-3891
MPN: 1-794953-4
25+ £0.345
Price per unit Ex VAT
14 Cable Mount (Free-Hanging) UL Power Black 1.204 .94 4.2mm Male 9a 23.9mm UL94 V-2

Trustpilot