The TE Connectivity 1-794953-2 is a VAL-U-LOK plug housing with 12 ways, designed for male unshrouded connections.
It is suited for reliable power and signal applications.
This component is ideal for use in consumer electronics and industrial equipment.
The plug housing offers secure and efficient connectivity.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
4.2mm |
| Number of Ways |
12 |
| Number of Rows |
2 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Compatible Insulation Diameter Range |
.047 – .122 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.378 |
| Connector Length |
1.039 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.94 |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
9a |
| Depth |
23.9mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
9.6mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Diameter |
0.122inch |
| Length |
1.0394inch |
| Material |
Nylon |
| Mating Cycles |
50 |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
TE AMP VAL-U-LOK |
| Mount |
Panel |
| Number of Circuits |
12 |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Packaging Type |
Bag |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
4.2inch |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
VAL-U-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
No |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
0.94inch |
| Wire/Cable Type |
Discrete |