TE Connectivity manufactures the 1-794953-4 VAL-U-LOK connector, designed for versatile electrical connections. This connector features durable materials and a reliable locking mechanism, ensuring secure attachment. It is commonly used in consumer electronics and automotive applications for efficient power or signal transmission.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
4.2mm |
| Number of Ways |
14 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
UL |
| Circuit Application |
Power |
| Color |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.378 |
| Connector Length |
1.204 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.94 |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Type |
Pin |
| Current Rating |
9a |
| Depth |
23.9mm |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
9.6mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Diameter |
3.1mm |
| Length |
30.6mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
TE AMP VAL-U-LOK |
| Mount |
Panel, Snap in |
| Number of Contacts |
14 |
| Number of Positions |
14 |
| Number of Signal Positions |
14 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
500 |
| Packaging Type |
Bag |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.165inch |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
VAL-U-LOK |
| Termination |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| VDE Tested |
No |
| Voltage Rating |
600v |
| Width |
23.9mm |
| Wire/Cable Type |
Discrete |