TE Connectivity 1-1586017-2 VAL-U-LOK 12P FH Plug V0 In Bag

MPN
1-1586017-2
EAN-13
2050007176053
Order Code
07-3416
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TE Connectivity's 1-1586017-2 VAL-U-LOK is a bagged connector component. It is known for its robust design, ensuring secure electrical connections. Typical applications include automotive, industrial, and consumer electronics.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 12
Gender Male
Number of Rows 2
Approvals CSA
Centerline (Pitch) 4.191mm
Circuit Application Power & Signal
Colour White
Compatible Insulation Diameter Range .047 – .122
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .378
Connector Length 1.039
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .937
Contact Layout Matrix
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Depth 23.8mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 9.6mm
Housing Color White
Housing Material Nylon
Insulation Diameter 0.122inch
Lead Free Not Applicable
Length 1.0394inch
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP VAL-U-LOK
Mount Free Hanging, Cable, Surface Mount
Number of Circuits 12
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Packaging Type Bag
Pitch 4.2
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested No
Width 23.8mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot