TE Connectivity 1546173-2 Eurostyle Terminal Block 5MM 2 POS Green Sn

MPN
1546173-2
EAN-13
2050006759301
Order Code
07-3664
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.743
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 52,268 availableBack-order availability date - 16/11/2026

TE Connectivity's 1546173-2 is part of the TE AMP Eurostyle Terminal Blocks range, featuring a durable construction for reliable electrical connections. This component is designed for easy wire insertion and secure screw clamp termination. It is commonly used in industrial and commercial electrical applications.
Body Style Plug, horizontal mount
Pitch 5.0038mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 30 to 14 AWG
Wire Gauge (mm²) 2.5mm²
Circuit Application Power & Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 12a
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Max Current Rating 12a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Eurostyle Terminal Blocks
Mount Free Hanging, Cable
Number of Circuits 2
Number of Contacts 4
Number of levels 1
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Right Angle
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
Packaging Type Box
Primary Product colour Green
Product Orientation Right Angle
Radiation Hardening No
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Side Stackable Yes (With)
Termination Screw
Termination Method to Wire & Cable Clamp & Screw
Thread Size M3
Voltage 300v
Voltage Rating (AC) 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot