TE Connectivity 1393725-4 EMG Latch Custom Component Tray C42334A 41A

MPN
1393725-4
EAN-13
2050006805572
Order Code
07-3575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

TE Connectivity's 1393725-4 is an EMG latch designed for secure and reliable electrical connections. It features a robust construction suitable for custom component applications. This component is typically used in industrial and commercial electrical systems for enhanced stability and reliability.
Type TE AMP EMG Latch and Custom Components
Number of Rows 2
Contact Material Silver
Contact Plating Silver
Current Rating 10a
Depth 22.6mm
Gender Female
Length 59.2mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP EMG Latch and Custom Components
Mount Panel
Number of Contacts 12
Number of Poles 12
Number of Positions 12
Orientation Straight
Package Quantity 30
Packaging Tray
Packaging Type Tray
Radiation Hardening No
Reach SVHC Compliant Yes
RoHS Compliant Yes
Series RP622
Termination Solder
Voltage Rating 450v
Width 22.6mm

Reviews

Be the first to submit a review

Trustpilot