TE Connectivity Modular Adaptors 608395

The parts from TE Connectivity exemplify high-quality, durable sealing solutions and tools within the Mini-Universal Mate-N-Lok system group, providing reliable connection and application versatility.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts AWG Number of Rows Cross Section ELV Colour Lead Free Material max. cross section Maximum Operating Temperature Misc Attribute Min. cross section Minimum Operating Temperature Mount Package Quantity Radiation Hardening Reach SVHC Compliant Packaging Type RoHS Compliant
TE Connectivity 1393458-1 ELO Seals 1 pcs High-Quality Durable Seal
TE Connectivity 1393458-1 ELO Seals 1 pcs High-Quality Durable Seal
Order code: 07-3574
MPN: 1393458-1
25+ £0.171
Price per unit Ex VAT
TE AMP ELO - Seals 1 N/A Blue Silicone 130°C TE AMP ELO - Seals -40°C Cable Box
TE Connectivity 90758-1 Mini-Universal MATE-N-LOK Hand Pliers 1 pc
TE Connectivity 90758-1 Mini-Universal MATE-N-LOK Hand Pliers 1 pc
Standard range
Order code: 07-5032
MPN: 90758-1

Despatched within 4 working days - 2 in stock
1+ £382.24
Price per unit Ex VAT
Hand Crimping Tools 26 - 22 0.12 - 0.35mm² Mini-Universal MATE-N-LOK Wire 1 No Unknown No
TE Connectivity 90759-1 Mini-Universal Mate-N-Lok Hand Pliers 1 pc
TE Connectivity 90759-1 Mini-Universal Mate-N-Lok Hand Pliers 1 pc
Standard range
Order code: 07-5033
MPN: 90759-1

Despatched within 4 working days - 9 in stock
1+ £327.30
Price per unit Ex VAT
Hand Crimping Tools 22 - 18 Not Applicable Not Applicable 3.38mm Minl MATE-N-LOK 1.5mm Wire 1 No Unknown No

Trustpilot