TE Connectivity 1393458-1 ELO Seals 1 pcs High-Quality Durable Seal

MPN
1393458-1
EAN-13
2050006977347
Order Code
07-3574
Country of Origin
United Arab Emirates
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.201
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

TE Connectivity's ELO - Seals 1393458-1 is a high-quality single piece component designed for secure sealing in electronic applications. Renowned for its durability and precision, it is suitable for maintaining reliable connections in harsh environments. Commonly utilised in automotive and industrial sectors, this part ensures optimal performance and protection against contaminants.
Type TE AMP ELO - Seals
Number of Contacts 1
Number of Rows N/A
Colour Blue
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP ELO - Seals
Mount Cable
Packaging Type Box
Wire/Cable Diameter 2.1mm

Reviews

Be the first to submit a review

Trustpilot