TE Connectivity 90759-1 Mini-Universal Mate-N-Lok Hand Pliers 1 pc

MPN
90759-1
EAN-13
2050002451407
Order Code
07-5033
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £368.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TE Connectivity's Mini Universal MATE-N-LOC hand pliers, model number 90759-1, are designed for precision in crimping connectors. These pliers offer reliable performance for electrical installations, repairs, and maintenance. Ideal for professional use, they ensure secure connections in a variety of electrical applications.
Type Hand Crimping Tools
AWG 22 - 18
ELV Not Applicable
Lead Free Not Applicable
max. cross section 3.38mm
Min. cross section 1.5mm
Misc Attribute Minl MATE-N-LOK
Mount Wire
Package Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Pro-Crimper III, Mini Universal MATE-N-LOK
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot