TE Connectivity 90758-1 Mini-Universal MATE-N-LOK Hand Pliers 1 pc

Image Representative of Range

TE Connectivity 90758-1 Mini-Universal MATE-N-LOK Hand Pliers 1 pc

MPN
90758-1
EAN-13
2050002432116
Order Code
07-5032
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £382.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TE Connectivity, 90758-1, is a durable manual hand tool with a die set designed for precise crimping operations.

It features a mini universal design suitable for various small connectors.

The tool is crafted for reliability and ease of use in electrical and electronic applications.

This tool is ideal for professionals seeking accuracy in the assembly of wire and cable terminations.


Type Hand Crimping Tools
AWG 26 - 22
Cross Section 0.12 - 0.35mm²
Misc Attribute Mini-Universal MATE-N-LOK
Mount Wire
Package Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Pro-Crimper III, Mini Universal MATE-N-LOK
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot