TE Connectivity Modular Adaptors 608389

The TE Connectivity components encompass a range of electrical connectors and protective covers designed for secure connection and protection in various applications.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Body Material Number of Rows Code Colour Gender Connector System Compatible Insulation Diameter Range Lead Free Flammability Rating Length Material IP Rating Maximum Operating Temperature Misc Attribute Operating Temperature (Max) Operating Temperature Range Number of Positions Package Quantity
TE Connectivity 1544316-1 Joint Vert G2 Connector 1 pc Vertical Joint
TE Connectivity 1544316-1 Joint Vert G2 Connector 1 pc Vertical Joint
Standard range
Order code: 07-3662
MPN: 1544316-1

Despatched within 4 working days - 354 in stock
50+ £0.129
Price per unit Ex VAT
Connector Seals & Cavity Plugs 1 Rubber, Silicone N/A Green Female .126 – .161 10 Silicone 130°C TE AMP Others - Connectors 257 -40 – 257 18000
TE Connectivity 1544316-2 Joint Orange G3 Connector 1 pc
TE Connectivity 1544316-2 Joint Orange G3 Connector 1 pc
Standard range
Order code: 07-3663
MPN: 1544316-2

Despatched within 4 working days - 2 in stock
50+ £0.180
Price per unit Ex VAT
Connector Seals & Cavity Plugs 1 N/A Orange .193 – .232 Not Applicable Silicone 130°C TE AMP Others - Connectors 257 -40 – 257 18000
TE Connectivity 1563111-1 Cover Cap For Sockets & Flat Plug Housing
TE Connectivity 1563111-1 Cover Cap For Sockets & Flat Plug Housing
Standard range
Order code: 07-3673
MPN: 1563111-1

Despatched within 4 working days - 575 in stock
10+ £0.973
Price per unit Ex VAT
HDSCS, MCP Nylon, Polyamide D Black Female automotive UL94 HB PA 66 IP67/IP69K 248°C HDSCS, MCP 8 700

Trustpilot