TE Connectivity 1563111-1 Cover Cap For Sockets & Flat Plug Housing

Image Representative of Range

TE Connectivity 1563111-1 Cover Cap For Sockets & Flat Plug Housing

MPN
1563111-1
EAN-13
2050002963450
Order Code
07-3673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.931
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

This product, manufactured by TE Connectivity, is a cover cap for sockets and flat plug housing designed for use with HDSCS and MCP connectors. It serves as a protective component, ensuring secure connections and safeguarding against environmental factors. Typical applications include automotive and industrial environments where reliable electrical connections are essential.
Type HDSCS, MCP
Body Material Nylon, Polyamide
Code D
Colour Black
Connector System automotive
ELV Compliant
Flammability Rating UL94 HB
Gender Female
IP Rating IP67/IP69K
Material PA 66
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 8
Package Quantity 700
Packaging Box
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +140°C
Wire/Cable Diameter 12.7mm

Reviews

Be the first to submit a review

Trustpilot