TE Connectivity 1544316-2 Joint Orange G3 Connector 1 pc

MPN
1544316-2
EAN-13
2050006977583
Order Code
07-3663
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The TE Connectivity 1544316-2 is a versatile connector offering reliable electrical connections. It features a robust design suitable for various applications, including automotive and industrial use. This connector is typically used for secure and efficient signal transmission.
Type Connector Seals & Cavity Plugs
Number of Contacts 1
Number of Rows N/A
Colour Orange
Compatible Insulation Diameter Range .193 – .232
ELV Compliant
Lead Free Not Applicable
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Others - Connectors
Operating Temperature (Max) 257
Operating Temperature Range -40 – 257
Package Quantity 18000
Packaging Bulk
Packaging Type Package
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series PRONER
Wire/Cable Diameter 0.232inch

Reviews

Be the first to submit a review

Trustpilot